Bahco 190 mm Wood Reciprocating Saw Blade, 5 TPI

Subtotal (1 unit)*

€51.33

(exc. VAT)

€63.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 04 May 2026
  • Plus 11 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.33

*price indicative

RS Stock No.:
470-209
Mfr. Part No.:
396-JS
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Blade Length

190mm

Saw Blade Type

Reciprocating Saw Blade

Product Type

Hand Saw Blade

Teeth per Inch

5

Material Cut

Wood

Standards/Approvals

No

RoHS Status: Exempt

The Bahco Foldable Pruning Saw features JS teething designed for fruit growing, wine growing, and landscaping. Its blade has hard point teeth and an extra-wide gullet for faster cutting of thicker green branches. The saw delivers fast, aggressive cutting on thicker green wood with the JS teething.

Strong two component plastic handle with comfortable grip

Safety lock both in opened and closed position

Replacement blade available

Related links