Elesa Black Technopolymer Hand Wheel, 99 mm diameter

Image representative of range

Subtotal (1 unit)*

€106.14

(exc. VAT)

€130.55

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.14

*price indicative

RS Stock No.:
830-624
Mfr. Part No.:
78531-R
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Handle Type

Fold Away Revolving

Product Type

Hand Wheel

Spoked

Yes

Wheel Diameter

99mm

Mounting Hole Diameter

10 mm

Mounting Hole Depth

20.5mm

Drilled Hub

Yes

Wheel Material

Technopolymer

Insert Material

Black Oxide Steel

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Spoked hand wheel is manufactured from high resilience polypropylene based technopolymer, providing durability and reliable performance for industrial applications. Its spoked design ensures easy handling and precise control during repeated manual operations.

High resilience polypropylene based technopolymer construction

Black colour provides consistent industrial appearance

Matte finish improves grip and handling

Spoked design enhances manual control

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy