Elesa Black Polypropylene Hand Wheel, 160 mm diameter
- RS Stock No.:
- 153-3740
- Mfr. Part No.:
- 79261-R
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€100.68
(exc. VAT)
€123.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.68 |
*price indicative
- RS Stock No.:
- 153-3740
- Mfr. Part No.:
- 79261-R
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Handle Type | Revolving | |
| Product Type | Hand Wheel | |
| Spoked | Yes | |
| Wheel Diameter | 160mm | |
| Mounting Hole Diameter | 14 mm | |
| Mounting Hole Depth | 73mm | |
| Drilled Hub | Yes | |
| Wheel Material | Polypropylene | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Handle Type Revolving | ||
Product Type Hand Wheel | ||
Spoked Yes | ||
Wheel Diameter 160mm | ||
Mounting Hole Diameter 14 mm | ||
Mounting Hole Depth 73mm | ||
Drilled Hub Yes | ||
Wheel Material Polypropylene | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals No | ||
Elesa Technopolymer Spoked Handwheels
The VRTP-P-SST from Elesa is a black, stainless steel, spoked hand wheel that is certified in compliance with FDA (U.S. Food and Drug Administration).
Features and Benefits
BOSS-CAP has a self-adhesive front plate;Revolving handle;Certified in compliance with FDA
Typical Applications
Designed for applications in food, pharmaceutical and medical fields.
Related links
- Elesa Black Polypropylene Hand Wheel, 99 mm diameter
- Elesa Black Polypropylene Hand Wheel, 125 mm diameter
- Elesa Black Technopolymer Hand Wheel, 160 mm diameter
- RS PRO Black Hand Wheel, 160 mm diameter
- RS PRO Black Technopolymer Hand Wheel, 160 mm diameter
- RS PRO Black Phenoplast Hand Wheel, 160 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 160 mm diameter
- RS PRO Silver Die Cast Aluminium Hand Wheel, 160 mm diameter
