RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 80 mm diameter
- RS Stock No.:
- 161-1970
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.35 |
*price indicative
- RS Stock No.:
- 161-1970
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hand Wheel | |
| Spoked | Yes | |
| Wheel Diameter | 80mm | |
| Mounting Hole Diameter | 8 mm | |
| Mounting Hole Depth | 17mm | |
| Drilled Hub | Yes | |
| Wheel Material | Fibreglass Reinforced Technopolymer | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hand Wheel | ||
Spoked Yes | ||
Wheel Diameter 80mm | ||
Mounting Hole Diameter 8 mm | ||
Mounting Hole Depth 17mm | ||
Drilled Hub Yes | ||
Wheel Material Fibreglass Reinforced Technopolymer | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Spoked Hand Wheels
RS PRO Spoked Hand Wheels, offers and ergonomic design that ensures a positive and comfortable grip even in oily conditions. To ensure that the continuous rotating action this hand-wheel provides the highest level of grip and comfort, a high-quality glass-fibre reinforced techno-polymer revolving and folding handles are available as an option.
Features and Benefits
• Revolving and folding handle options
• Zinc plated steel hub
• Hand-wheel material: Phenoplast
• Revolving handle material: Glass-fibre reinforced techno-polymer
• Various sizes available
Application Information
Designed for applications in food, pharmaceutical and medical fields.
Related links
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 80 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 100 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 160 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 126 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 200 mm diameter
- RS PRO Black Technopolymer Hand Wheel, 80 mm diameter
- Elesa Black Technopolymer Hand Wheel, 80 mm diameter
- RS PRO Black Nylon Hand Wheel, 80 mm diameter
