RS PRO Black Hand Wheel, 120 mm diameter

Subtotal (1 unit)*

€47.91

(exc. VAT)

€58.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.91

*price indicative

RS Stock No.:
161-2027
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Handle Type

Revolving

Product Type

Hand Wheel

Spoked

Yes

Wheel Diameter

120mm

Mounting Hole Diameter

25 mm

Mounting Hole Depth

15mm

Drilled Hub

Yes

Insert Material

Steel

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
IT

RS Pro Four Spoke Hand Wheel


The RS Pro Four spoke hand wheel with a through hub is made from Phenoplast which is vegetal fibre reinforced. The hand wheel has a revolving handle. A zinc plated steel hub with a preformed punching through hole complete the hand wheel.

Four spoke hand wheel

Zinc plated steel hub

Hand Wheel Material is Phenoplast vegetal fibre reinforced

Revolving handle material is a glass-fibre reinforced technopolymer

Preformed punching though-hole

Various sizes available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy