RS PRO Black Phenoplast Hand Wheel, 200 mm diameter
- RS Stock No.:
- 161-2038
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€65.79
(exc. VAT)
€80.92
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.79 |
*price indicative
- RS Stock No.:
- 161-2038
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hand Wheel | |
| Wheel Diameter | 200mm | |
| Mounting Hole Diameter | 40 mm | |
| Mounting Hole Depth | 21mm | |
| Drilled Hub | Yes | |
| Wheel Material | Phenoplast | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hand Wheel | ||
Wheel Diameter 200mm | ||
Mounting Hole Diameter 40 mm | ||
Mounting Hole Depth 21mm | ||
Drilled Hub Yes | ||
Wheel Material Phenoplast | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS Pro Solid Hand Wheel
The RS Pro Solid hand wheel with a through hub is made from Phenoplast. A zinc plated visible steel hub with a preformed punching for through hole complete the hand wheel.
Solid hand wheel
Through hub
Zinc plated steel hub
Visible hub
Hand Wheel Material is Phenoplast
Pre-formed punching
Various sizes available
Related links
- RS PRO Black Phenoplast Hand Wheel, 120 mm diameter
- RS PRO Black Phenoplast Hand Wheel, 160 mm diameter
- RS PRO Black Steel Hand Wheel, 200 mm diameter
- RS PRO Black Thermoplastic Hand Wheel, 200 mm diameter
- Elesa Black Technopolymer Hand Wheel, 200 mm diameter
- RS PRO Black Hand Wheel, 200 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 200 mm diameter
- RS PRO Silver Stainless Steel Hand Wheel, 200 mm diameter
