Subtotal (1 unit)*
€72.20
(exc. VAT)
€88.81
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.20 |
*price indicative
- RS Stock No.:
- 702-7841
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Handle Type | Fold Away Revolving | |
| Product Type | Hand Wheel | |
| Spoked | No | |
| Wheel Diameter | 150mm | |
| Mounting Hole Diameter | 8 mm | |
| Mounting Hole Depth | 8mm | |
| Drilled Hub | Yes | |
| Wheel Material | TPE | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Handle Type Fold Away Revolving | ||
Product Type Hand Wheel | ||
Spoked No | ||
Wheel Diameter 150mm | ||
Mounting Hole Diameter 8 mm | ||
Mounting Hole Depth 8mm | ||
Drilled Hub Yes | ||
Wheel Material TPE | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||

Recessed Top, Folding Handle
Matt black
Resistant to greases, oils and most industrial chemicals
Steel insert with standard H7 tolerance hole
Fold away flush fitting handle for safety
Related links
- RS PRO Black Thermoplastic Hand Wheel, 200 mm diameter
- RS PRO Black Thermoplastic Hand Wheel, 175 mm diameter
- Elesa Black Technopolymer Hand Wheel, 150 mm diameter
- Elesa Black Duroplast Hand Wheel, 150 mm diameter
- RS PRO Black Hand Wheel, 100 mm diameter
- RS PRO Black Nylon Hand Wheel, 100 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 100 mm diameter
- RS PRO Black Hand Wheel, 200 mm diameter
