StarTech.com 2.5 in Adapter 81 x 44 x 18 mm PCIe
- RS Stock No.:
- 179-8103
- Distrelec Article No.:
- 302-31-449
- Mfr. Part No.:
- PEX4SFF8643
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€50.41
(exc. VAT)
€62.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €50.41 |
*price indicative
- RS Stock No.:
- 179-8103
- Distrelec Article No.:
- 302-31-449
- Mfr. Part No.:
- PEX4SFF8643
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Interface Type | PCIe | |
| Accessory Type | Adapter | |
| Product Type | Hard Drive Adapter | |
| Supported Form Factor | 2.5 in | |
| Dimensions | 81 x 44 x 18 mm | |
| Supported Number of Drives | 1 | |
| Standards/Approvals | RoHS, FC, TAA, CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Interface Type PCIe | ||
Accessory Type Adapter | ||
Product Type Hard Drive Adapter | ||
Supported Form Factor 2.5 in | ||
Dimensions 81 x 44 x 18 mm | ||
Supported Number of Drives 1 | ||
Standards/Approvals RoHS, FC, TAA, CE | ||
- COO (Country of Origin):
- TW
PEX4SFF8643 U.2 to PCIe Adapter
Cost-effective upgrades
This drive adapter lets you upgrade legacy motherboard platforms and your existing computer, by adding compatibility for newer U.2 NVMe SSDs, which are designed to meet the high-performance needs of todays data centers and enterprise-level applications.
The adapter card enables IT professionals to cost-effectively upgrade their computing infrastructure by installing the adapter card into the PCIe slots on PCs or servers.
U.2 SSDs also offer superior energy efficiency and reduce energy costs.
Faster read/write speeds
Companies with intensive file workloads can achieve greater productivity by upgrading their applications with U.2 NVMe SSD capability. U.2 SSDs are up to four times faster than SATA SSDs, providing extremely fast read/write speeds, high-speed file access and transfers, and rapid boot times. U.2 SSDs are also more reliable than SATA hard drives, so less time is spent waiting for computers to boot, or applications and files to load.
Through U.2 SSD capability, the drive adapter brings enhanced productivity for numerous applications such as quickly accessing and editing large documents, spreadsheets, or creating 3D models and renderings.
Easy installations
The U.2 SSD adapter lets you add a PCIe NVMe 2.5" SSD to a computer that doesnt natively support U.2 PCIe NVMe. The adapter simply connects to your computers four-lane or greater PCIe slot and enables you to connect a U.2 SSD to your PC through the provided SFF-8643 interface, using an SFF-8643 to U.2 cable. The PCIe 2.5" NVMe SSD adapter is compatible with PCIe 3.0 and PCIe 2.0 motherboards.
The drive adapter is also shipped with a low-profile bracket so that it can be installed in a small form-factor computer.
PEX4SFF8643 is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Add an enterprise-class PCIe NVMe 2.5 in. U.2 SSD capability to your PC or server
• PCI Express 3.0x4 lane host adapter
• Compatible with PCIe 3.0 and PCIe 2.0 motherboards
• Comes with full-profile bracket (installed) and low-profile bracket
Whats in the package?
• x4 PCI Express to SFF-8643 adapter
• Low-profile bracket
• Full-profile bracket (installed)
• Quick-start guide
Compatible Drive Type
U.2
Interface
PCI Express
RAID
No
Related links
- StarTech.com 2.5 in Adapter 165 x 22 x 122 mm PCIe
- StarTech.com 2.5 in, 3.5 in SATA or IDE Hard Drive Adapter 70 x 43 x 18 mm USB
- StarTech.com M2 Adapter 179 x 110 x 121 mm PCIe
- StarTech.com M2 SSD Adapter Card 159 x 69 x 16 mm PCIe x8
- Sepa Axial Fan dc Operation 44 x 44 x 7.5mm
- RND RND 455 Series Black ABS Desktop Enclosure, 64 x 44 x 30mm
- RND 75dB Wire Leads Continuous Buzzer 5V Min, 18V Max
- ICY BOX M2 M2 PCIe SSD Adapter 22 x 30 mm PCIe x4
