Roline 2 port 2.5 in Mounting Adapter
- RS Stock No.:
- 266-0591
- Mfr. Part No.:
- 16.01.3008-25
- Manufacturer:
- Roline
Subtotal (1 unit)**
€7.24
(exc. VAT)
€8.91
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.24 |
**price indicative
Related links
- Roline 2 port 2.5 in Mounting Adapter
- Roline port 2.5 in Mounting Adapter
- Roline port 2.5 in Mounting Bracket
- StarTech.com 2 port 2.5 in Mounting Bracket
- StarTech.com 2 port 2.5 in Dual Slot M.2 to SATA Adapter
- StarTech.com 2 port 2.5 in, 3.5 in SSD/HDD Mounting Bracket
- Kingston port 2.5 in, 3.5 in Mounting Bracket
- StarTech.com 2 port 2.5 in Mobile Rack Backplane