Roline port 2.5 in Mounting Bracket
- RS Stock No.:
- 266-0592
- Mfr. Part No.:
- 16.01.3009-25
- Manufacturer:
- Roline
Price Each**
€7.85
(exc. VAT)
€9.66
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.85 |
**price indicative
Related links
- Roline port 2.5 in Mounting Adapter
- Roline 2 port 2.5 in Mounting Adapter
- StarTech.com 2 port 2.5 in Mounting Bracket
- Kingston port 2.5 in, 3.5 in Mounting Bracket
- StarTech.com 2 port 2.5 in, 3.5 in SSD/HDD Mounting Bracket
- StarTech.com port 2.5 in Hard Drive Protector Sleeve
- StarTech.com port 2.5 in Anti-Static Hard Drive Protector Case
- Kingston port 2.5 in Converter