- RS Stock No.:
- 179-8090
- Mfr. Part No.:
- S3510SMU33
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€64.87
(exc. VAT)
€79.79
(inc. VAT)
Units | Per unit |
1 + | €64.87 |
- RS Stock No.:
- 179-8090
- Mfr. Part No.:
- S3510SMU33
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
S3510SMU33 Hard Drive Enclosure
The S3510SMU33 USB 3.0 hard drive enclosure enables you to connect a 3.5in SATA hard drive through an available USB port.
With support for UASP, the enclosure performs up to 70% faster than conventional USB 3.0, when paired with a UASP-enabled host controller to utilize the full potential of your SATA III hard drives. See our UASP testing results below for further details.
The HDD enclosure offers a versatile solution for increasing the storage/backup capabilities of your computer, with support for SATA I/II/III hard drives at capacities of up to 4TB. Plus, the enclosure features high-quality Aluminium construction and a stylish silver design that looks great in any application.
To ensure compatibility with your computer system, the S3510SMU33 supports all of the leading operating systems, including: Windows, OSX, Linux and Google Chrome.
The S3510SMU33 USB 3.0 HDD enclosure is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Improved Performance with UASP
UASP is supported in Windows 8, Mac OSX (10.8 or above), and Linux. In testing UASP performs with a 70% faster read speed and 40% faster write speed over traditional USB 3.0 at peak performance.
At the same peak in testing UASP also shows an 80% reduction in required processor resources.
Testing results were obtained using an Intel® Ivy Bridge system, a UASP enabled StarTech.com Enclosure, and a SATA III solid state drive.
With support for UASP, the enclosure performs up to 70% faster than conventional USB 3.0, when paired with a UASP-enabled host controller to utilize the full potential of your SATA III hard drives. See our UASP testing results below for further details.
The HDD enclosure offers a versatile solution for increasing the storage/backup capabilities of your computer, with support for SATA I/II/III hard drives at capacities of up to 4TB. Plus, the enclosure features high-quality Aluminium construction and a stylish silver design that looks great in any application.
To ensure compatibility with your computer system, the S3510SMU33 supports all of the leading operating systems, including: Windows, OSX, Linux and Google Chrome.
The S3510SMU33 USB 3.0 HDD enclosure is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Improved Performance with UASP
UASP is supported in Windows 8, Mac OSX (10.8 or above), and Linux. In testing UASP performs with a 70% faster read speed and 40% faster write speed over traditional USB 3.0 at peak performance.
At the same peak in testing UASP also shows an 80% reduction in required processor resources.
Testing results were obtained using an Intel® Ivy Bridge system, a UASP enabled StarTech.com Enclosure, and a SATA III solid state drive.
Features & Benefits
• Compliant with USB Attached SCSI Protocol (UASP) Transport Specifications
• Lightweight and durable Aluminium enclosure
• SuperSpeed USB 3.0 compliant host interface supporting data transfer rates up to 5Gbps
• Backward compatible with high Speed USB 2.0 host interface, with transfer rates up to 480Mbps
• Power/Activity LED indicator
• Compatible with SATA revision I/II/III (1.5/3.0/6.0 Gbps) drives
• Plug-and-Play and Hot-Swap compatible
• Save time, with file transfers up to 70% faster than traditional USB 3.0 when used with a UASP-supported host
• Maximum durability, with Aluminium housing
• Lightweight and durable Aluminium enclosure
• SuperSpeed USB 3.0 compliant host interface supporting data transfer rates up to 5Gbps
• Backward compatible with high Speed USB 2.0 host interface, with transfer rates up to 480Mbps
• Power/Activity LED indicator
• Compatible with SATA revision I/II/III (1.5/3.0/6.0 Gbps) drives
• Plug-and-Play and Hot-Swap compatible
• Save time, with file transfers up to 70% faster than traditional USB 3.0 when used with a UASP-supported host
• Maximum durability, with Aluminium housing
Whats in the package?
3.5 USB 3.0 SATA III HDD Enclosure
Screw Kit
Universal Power Adapter (NA/JP / UK / EU / ANZ)
USB 3.0 Cable (1m)
HDD Stand
Product Manual
Screw Kit
Universal Power Adapter (NA/JP / UK / EU / ANZ)
USB 3.0 Cable (1m)
HDD Stand
Product Manual
Specifications
Attribute | Value |
---|---|
Drive Size | 3.5in |
Drive Interface | SATA |
Port Types | USB 3.0 |
Body Material | Aluminium, Plastic |
Dimensions | 191.5 x 115.4 x 31.4mm |
Height | 115mm |
Length | 191.5mm |
Width | 31.4mm |