Kingston Design-In Industrial 2.5 in 1 TB Internal SSD

Subtotal (1 unit)*

€1,094.62

(exc. VAT)

€1,346.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,094.62

*price indicative

RS Stock No.:
155-538
Mfr. Part No.:
OTCS1S31024Q-B00
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Model Number

Design-In Industrial

Sub Type

SSD TLC

Product Type

SSD

Memory Size

1TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

3D TLC

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

7mm

Standards/Approvals

RoHS Compliance

The Kingston SSD are engineered for dependable performance across a wide temperature range, verified through extensive testing and a comprehensive burn in process before shipping. These SSDs utilize advanced controllers that manage critical NAND Flash functions, such as wear levelling and garbage collection. Equipped with the latest 3D TLC NAND Flash technology, they provide an optimal balance of cost and reliability, making them ideal for demanding applications.

5 year warranty

Controlled BOM and firmware

PCN support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy