Transcend TS256GMTE652T M.2 (2280) S2-M 256 GB Internal SSD
- RS Stock No.:
- 174-235
- Mfr. Part No.:
- TS256GMTE652T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€567.43
(exc. VAT)
€697.94
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €567.43 |
*price indicative
- RS Stock No.:
- 174-235
- Mfr. Part No.:
- TS256GMTE652T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | TS256GMTE652T | |
| Memory Size | 256GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) S2-M | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | AES | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.58mm | |
| Length | 80.15mm | |
| Width | 22.15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number TS256GMTE652T | ||
Memory Size 256GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) S2-M | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level AES | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 3.58mm | ||
Length 80.15mm | ||
Width 22.15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256GB Memory Size, PCIe Gen 3.0 x4 NVMe Interface Type - TS256GMTE652T
This SSD provides Compact internal NVMe storage for industrial computing and embedded systems. It connects via a PCIe Gen3 x4 NVMe Interface to deliver fast solid‑state performance in M.2 2280 format, while supporting Advanced AES encryption for data protection in operational environments.
Features and Benefits:
• 256GB capacity enables substantial local data retention • PCIe Gen3 x4 Interface offers high throughput for demanding tasks • AES encryption secures stored data against unauthorised access • 3D NAND technology increases endurance for sustained writes • Industrial‑grade design supports continuous operation in harsh conditions • Wide thermal tolerance permits use up to a 70°C ambient
Applications
• Suitable for industrial automation data logging and control systems • Ideal for embedded electronics in factory machinery • Used with edge compute modules in electrical substations • Can be used for storage in mobile diagnostic equipment • Suitable for mechanical system data acquisition and analysis
What physical form factor does it use and how thin is it?
It is an M.2 2280 module with a low‑profile height of 3.58mm, suitable for slim system slots.
Which temperature range can it reliably operate within?
The device functions between 0°C and a maximum operating temperature of 70°C for elevated‑temperature deployments.
What type of flash memory is implemented?
The drive employs 3D NAND memory, which supports higher cell density and endurance characteristics.
What Interface should my motherboard support to use this device?
A PCIe Gen3 x4 NVMe M.2 socket is required to achieve the intended performance.
Is this unit intended for non‑industrial consumer use?
It is specified as industrial‑grade, indicating construction and component selection aimed at industrial applications rather than typical consumer desktop use.
Related links
- Transcend TS512GMTE652T M.2 (2280) S2-M 512 GB Internal SSD
- ATP N600Vc M.2 (2280) S2-M 120 GB Internal SSD
- ATP N600Vc M.2 (2280) S2-M 240 GB Internal SSD
- ATP N600Vc M.2 (2280) S2-M 480 GB Internal SSD
- Transcend MTE710T M.2 (2280) 256 GB Internal SSD
- Transcend MTE712A M.2 (2280) 256 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 256 GB Internal SSD
- Transcend TS256GMTE672A-I M.2 (2280) 256 GB Internal SSD
