Transcend UTE210T 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 175-180
- Mfr. Part No.:
- TS512GUTE210T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€919.13
(exc. VAT)
€1,130.53
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €919.13 |
*price indicative
- RS Stock No.:
- 175-180
- Mfr. Part No.:
- TS512GUTE210T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | PCIe | |
| Product Type | SSD | |
| Model Number | UTE210T | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 100mm | |
| Width | 69.85mm | |
| Standards/Approvals | UKCA, Rev. 4.0, CE, RoHS, FCC, Compatible with NVM Express specification Rev. 1.4, BSMI | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type PCIe | ||
Product Type SSD | ||
Model Number UTE210T | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 100mm | ||
Width 69.85mm | ||
Standards/Approvals UKCA, Rev. 4.0, CE, RoHS, FCC, Compatible with NVM Express specification Rev. 1.4, BSMI | ||
Height 7mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 512GB Capacity, NVMe PCIe Gen 4 Interface - TS512GUTE210T
This solid state drive is designed for high-performance storage solutions, featuring an internal 2.5 inch form factor. With a capacity of 512GB, this temperature-resistant SSD is built to operate in challenging environments, functioning effectively within a temperature range of -40 to +85°C. The advanced NVMe PCIe Gen 4 x 4 interface enables rapid data transfer, making it an ideal choice for demanding applications in automation and industrial settings.
Features & Benefits
• Offers sequential read speeds of up to 7200 MB/s for efficient data access
• Delivers sequential write speeds of 6500 MB/s, enhancing performance
• Utilises 3D TLC NAND technology for improved durability
• Equipped with power loss protection to safeguard data integrity
• Supports dynamic thermal throttling to extend component lifespan
• Implements global wear levelling to optimise memory usage
Applications
• Suitable for use in industrial automation systems
• Ideal for data-intensive in electrical engineering
• Utilised in fast storage solutions for mechanical testing environments
• Employed in electronics requiring high-speed data retrieval
What advantages does this SSD offer for data-intensive applications?
The fast read and write speeds significantly enhance data processing efficiency, allowing for quick access to large files and improved multitasking capabilities, which are crucial for demanding data-intensive tasks.
How does this SSD handle extreme temperature variations?
With an operating range from -40 to +85°C, it is designed to withstand harsh conditions, making it perfect for use in various industrial and automation applications where temperature fluctuations are common.
What role does the power loss protection feature play in safeguarding data?
This feature ensures that data in transit is protected during unexpected power outages, reducing the risk of data corruption and offering peace of mind in critical operations.
Related links
- Transcend SSD370 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend SSD460K 2.5 in 512 GB Internal SSD
- Transcend SSD470K 2.5 in 512 GB Internal SSD
- Transcend SSD470P 2.5 in 512 GB Internal SSD
- Transcend SSD452P 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 512 GB Internal SSD
- Transcend SSD452K2 2.5 in 512 GB Internal SSD
