Kingston XS1000 Portable 1 TB External SSD
- RS Stock No.:
- 358-597
- Mfr. Part No.:
- SXS1000/1000G
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€418.38
(exc. VAT)
€514.61
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €418.38 |
*price indicative
- RS Stock No.:
- 358-597
- Mfr. Part No.:
- SXS1000/1000G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Model Number | XS1000 | |
| Product Type | SSD | |
| Internal/External | External | |
| Form Factor | Portable | |
| NAND Type | 3D TLC | |
| Interface Type | USB 3.2 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 7.1mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Height | 42.2mm | |
| Length | 133.4mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Model Number XS1000 | ||
Product Type SSD | ||
Internal/External External | ||
Form Factor Portable | ||
NAND Type 3D TLC | ||
Interface Type USB 3.2 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 0°C | ||
Width 7.1mm | ||
Standards/Approvals RoHS, JEDEC | ||
Height 42.2mm | ||
Length 133.4mm | ||
The Kingston Memory module offers exceptional performance for gaming and multitasking applications with its impressive speed and latency. The latest DDR5 technology ensures higher bandwidth and efficiency, allowing seamless operation during intense sessions. Designed with enhanced RGB lighting and a modern heat spreader, it not only performs brilliantly but also looks aesthetically pleasing in your PC setup. The durability is augmented with unregistered buffered memory and robust construction, making it a reliable choice for enthusiasts and professionals alike. Experience the richness of fast data transfer rates tailored for modern computing demands with this stylish memory solution, perfect for gaming rigs and server applications alike.
Patented infrared sync technology provides flawless performance
AMD EXPO certified to optimise performance on compatible systems
Designed for improved stability during overclocking
Built with a robust and stylish heat spreader to manage temperatures efficiently
Dual channel layout enables superior memory access speeds
Widely compatible with leading motherboard manufacturers for ease of integration
Operates efficiently across a wide temperature range ensuring reliability
Related links
- Kingston XS1000 Portable 1 TB External SSD
- Kingston XS1000 Portable 2 TB External SSD
- Kingston XS2000 Compact 1 TB External SSD
- Crucial X6 Portable 1 TB External SSD
- Lexar Portable 1 TB External SSD
- KIOXIA EXCERIA PLUS Portable 1 TB External SSD
- Kingston XS2000 Portable 2 TB External SSD
- Kingston XS2000 Portable 4 TB External SSD
