Transcend M.2 256 MB Internal SSD

Subtotal (1 unit)*

€275.84

(exc. VAT)

€339.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€275.84

*price indicative

RS Stock No.:
683-096
Mfr. Part No.:
TS256GMTS960TI-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Memory Size

256MB

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

80mm

Height

3.58mm

Standards/Approvals

UKCA

Width

22mm

COO (Country of Origin):
TW

Transcend SSD, 256MB Memory size, 80mm Length - TS256GMTS960TI-VS1


This M.2 SATA solid-state drive provides industrial-grade internal storage for embedded and industrial computing applications. Designed for systems that require a compact, low-profile storage device, it operates across a wide temperature span and uses 3D flash memory to deliver consistent data handling in demanding environments.

Features and Benefits:


• SATA III 6Gb/s Interface ensures dependable data transfer rates
• 3D NAND flash enhances storage density and endurance
• 256MB onboard cache improves read/write responsiveness
• Withstands operating temperatures up to 85°C for hot environments
• Tolerant to low temperatures down to -40°C for cold deployments
• Thin 3.58mm height supports slim-profile hardware integration

Applications


• Suitable for automation controllers on factory floors
• Ideal for industrial PCs used in electrical testing rigs
• Used with embedded electronics in mechanical monitoring systems
• Can be used for data logging in high-temperature cabinets
• Suitable for retrofit upgrades in legacy M.2-compatible equipment

What form factor is compatible with existing motherboards?


It uses the M.2 form factor at the 2280 size standard and fits slots accepting 22mm-wide modules 80mm long.

Is the device intended for internal or external installation?


It is designed for internal integration within host systems where a secure, board-mounted storage device is required.

What kind of NAND technology is used and why does it matter?


The drive uses 3D NAND, which increases bit density per package and can improve endurance and storage capacity compared with Planar NAND.

Which certification indicates regional approval for use?


It carries UKCA approval, indicating it meets relevant conformity requirements for the UK market.

Related links