Transcend M.2 64 GB Internal SSD
- RS Stock No.:
- 683-124
- Mfr. Part No.:
- TS64GMTS960T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€99.83
(exc. VAT)
€122.79
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.83 |
*price indicative
- RS Stock No.:
- 683-124
- Mfr. Part No.:
- TS64GMTS960T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 80mm | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Memory size, M.2 Form Factor - TS64GMTS960T-VS1
This SSD is an internal solid-state storage device designed for industrial contexts where compact, embedded storage is required. It connects via a SATA III 6Gb/s Interface in an M.2 form factor and is intended for use in systems that need robust, low-profile flash memory within constrained spaces.
Features and Benefits:
• 3D NAND improves endurance and data density for longer service life
• Operates down to -20°C enabling cold-start performance
• Sustains up to 75°C for high-temperature deployments
• UKCA certified for regulated UK installations
• Industrial-grade construction suited to continuous operation
• SATA III 6Gb/s Interface delivers consistent throughput
• Operates down to -20°C enabling cold-start performance
• Sustains up to 75°C for high-temperature deployments
• UKCA certified for regulated UK installations
• Industrial-grade construction suited to continuous operation
• SATA III 6Gb/s Interface delivers consistent throughput
Applications
• Suitable for embedded system storage in automation controllers
• Ideal for industrial control panels requiring Compact flash
• Used with electronics test rigs needing Durable solid-state media
• Can be used for data logging in mechanical monitoring units
• Ideal for industrial control panels requiring Compact flash
• Used with electronics test rigs needing Durable solid-state media
• Can be used for data logging in mechanical monitoring units
What physical footprint does it occupy in host devices?
It uses the M.2 22x80 form factor, providing a narrow, 80mm length profile for integration into tight assemblies.
How thin is the device for tight internal clearance?
The drive has a low overall height of 3.58 mm, allowing installation beneath low-profile heatsinks or within slim enclosures.
Is the product intended for removable external use?
No, it is specified as internal storage for built-in applications rather than external, hot-swappable media.
Which temperature extremes can the drive tolerate during operation?
The unit is specified to function across an operating temperature range from -20°C up to 75°C, covering many industrial environmental scenarios.
Related links
- Transcend M.2 64 GB Internal SSD
- Transcend MTS960T-I 2280 S2-B-M 64 GB Internal SSD
- Transcend MTS800I M.2 64 GB Internal SSD
- Transcend MTE652T2 M.2 64 GB Internal SSD
- Transcend MTS960T 2280 S2-B-M 64 GB Internal SSD
- Transcend MTS402I M.2 64 GB Internal SSD
- Transcend MTS800S M.2 64 GB Internal SSD
- Transcend MTS552T2 M.2 64 GB Internal SSD
