iStorage Portable HDD 5000 GB External Hard Disk Drive
- RS Stock No.:
- 783-364
- Mfr. Part No.:
- IS-DA3-256-5000-B
- Manufacturer:
- iStorage
Image representative of range
Subtotal (1 unit)*
€898.80
(exc. VAT)
€1,105.52
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €898.80 |
*price indicative
- RS Stock No.:
- 783-364
- Mfr. Part No.:
- IS-DA3-256-5000-B
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Memory Size | 5000GB | |
| Sub Type | Portable | |
| Product Type | Hard Disk Drive | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| Form Factor | Portable HDD | |
| Encryption Level | 256 bit AES XTS | |
| FIPS Validated | Yes | |
| Interface Type | USB 3.2 Gen 1 | |
| Self-Destruct | Yes | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 83mm | |
| Height | 20.8mm | |
| Standards/Approvals | RoHS | |
| Length | 131mm | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Memory Size 5000GB | ||
Sub Type Portable | ||
Product Type Hard Disk Drive | ||
Internal/External External | ||
Industrial Grade Yes | ||
Form Factor Portable HDD | ||
Encryption Level 256 bit AES XTS | ||
FIPS Validated Yes | ||
Interface Type USB 3.2 Gen 1 | ||
Self-Destruct Yes | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Width 83mm | ||
Height 20.8mm | ||
Standards/Approvals RoHS | ||
Length 131mm | ||
- COO (Country of Origin):
- CN
The iStorage diskAshur3 is a state-of-the-art portable HDD that offers an affordable and highly secure solution for protecting valuable data. Designed with a sleek look and a user-friendly interface, it sets a new Benchmark in effortless data security while ensuring enhanced portability and protection. The device incorporates essential iStorage features such as PIN protection and hardware encryption, along with innovative technological advancements, making it a reliable choice for safeguarding information with unmatched security and ease of use.
Ease of use
Enhanced encryption and physical security
Advanced firmware protection
Bootable feature
Backlit keypad
Unattended auto-lock
Transfer your files in seconds
Related links
- iStorage Portable HDD 1 TB External Hard Disk Drive
- iStorage HDD 5000 GB External Hard Disk Drive
- iStorage Portable HDD 5 TB External USB
- iStorage Portable HDD 4 TB External Hard Disk Drive
- iStorage diskAshur2 63 mm 500 GB External Hard Disk Drive
- iStorage Portable SSD 512 GB External SSD
- iStorage HDD 2000 GB External Hard Disk Drive
- iStorage HDD 500 GB External Hard Disk Drive
