KIOXIA LTC10Z960GG8 2.5 in 960 GB Internal SSD
- RS Stock No.:
- 841-827
- Mfr. Part No.:
- LTC10Z960GG8
- Manufacturer:
- KIOXIA
Subtotal (1 unit)*
€311.23
(exc. VAT)
€382.81
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.23 |
*price indicative
- RS Stock No.:
- 841-827
- Mfr. Part No.:
- LTC10Z960GG8
- Manufacturer:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Model Number | LTC10Z960GG8 | |
| Product Type | SSD | |
| Memory Size | 960GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | TLC | |
| Interface Type | SATA | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Height | 7.2mm | |
| Length | 100.45mm | |
| Width | 70.1mm | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Model Number LTC10Z960GG8 | ||
Product Type SSD | ||
Memory Size 960GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type TLC | ||
Interface Type SATA | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Height 7.2mm | ||
Length 100.45mm | ||
Width 70.1mm | ||
- COO (Country of Origin):
- TW
The KIOXIA SSD offers exceptional storage with high-speed performance, primarily enhancing the efficiency of your system by replacing traditional hard drives, ensuring a seamless computing experience.
Max Sequential Read Speed of 555 MB/s delivers Rapid data access
Max Sequential Write Speed of 540 MB/s enables swift file transfers
Durable design with shock resistance and improved power efficiency
Advanced BiCS FLASH technology delivers consistent performance and reliability
Supports Serial ATA (SATA) Interface ensuring broad compatibility
Related links
- Kingston A400 2.5 in 960 GB Internal SSD
- Kingston DC600M 2.5 in 960 GB Internal SSD
- Lexar 2.5 in 960 GB Internal SSD
- Kingston DC500 2.5 in 960 GB Internal SSD
- Micron 5400 PRO 2.5 in 960 GB Internal SSD
- Micron 5400 MAX 2.5 in 960 GB Internal SSD
- Intel SSD S4510 2.5 in 960 GB Internal
- KIOXIA LTC10Z480GG8 2.5 in 480 GB Internal SSD
