Verbatim

Subtotal (1 unit)*

€121.86

(exc. VAT)

€149.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.86

*price indicative

RS Stock No.:
904-516
Mfr. Part No.:
32415
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

COO (Country of Origin):
CN
The Verbatim Pocket SSD delivers lightning-fast performance with its USB 3.2 Gen 2 interface, making it Ideal for users needing efficient data transfer for various device types.

Engineered with USB 3.2 Gen 2 Interface for data transfer speeds up to 1000MB/s

Ultra-lightweight design at just 58 grams, measuring under 96mm for maximum portability

Features a rugged design to withstand daily wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy