Transcend SSD420 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 124-9691
- Mfr. Part No.:
- TS512GSSD420I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€3,216.18
(exc. VAT)
€3,955.90
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,216.18 |
*price indicative
- RS Stock No.:
- 124-9691
- Mfr. Part No.:
- TS512GSSD420I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | SSD420 | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 6.8mm | |
| Length | 100mm | |
| Standards/Approvals | CE | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number SSD420 | ||
Memory Size 512GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 6.8mm | ||
Length 100mm | ||
Standards/Approvals CE | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GSSD420I
This solid state drive offers compact storage with a capacity of 512GB, designed for internal use in various devices. With dimensions of 100 x 69.85 x 6.8mm, it fits standard 2.5 inch enclosures, enabling seamless upgrades to ultra-slim laptops, PCs, and gaming systems. Built using MLC NAND technology, this industrial SSD operates reliably in extreme conditions, with a temperature range of -40 to +85 °C.
Features & Benefits
• Exceptional data retention with non-volatile flash memory
• Supports SATA III 6 GB/s for rapid data transfer rates
• Advanced wear-levelling and block management enhance reliability
• Integrated ECC functionality ensures accurate data correction
• Equipped with a power shield to mitigate data loss during outages
• Comprehensive shock resistance for high durability
Applications
• Used in automation systems for rapid data access
• Ideal for electrical and mechanical engineering projects
• Suitable for intensive gaming environments needing high-speed storage
• Commonly integrated into portable computing devices for enhanced performance
What are the advantages of using this drive in harsh environments?
The product is designed to function reliably in extreme temperatures, ranging from -40 °C to 85 °C. Its robust construction ensures consistent performance, making it suitable for industrial applications where conditions can be challenging.
How does the storage capacity support demanding applications?
With a capacity of 512GB, it provides ample space for storing large files such as high-resolution images and videos, making it perfect for users in professional fields like automation and electronics that require significant data storage.
What makes the SSD suitable for high-performance tasks?
It supports SATA III with read speeds of up to 570 MB/s and write speeds of 470 MB/s, which significantly reduces load times and enhances overall system responsiveness for data-intensive tasks.
Related links
- Transcend SSD420 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 32 GB Internal SSD
- Transcend SSD420 2.5 in 64 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 256 GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend SSD370 2.5 in 512 GB Internal SSD
- Transcend SSD460K 2.5 in 512 GB Internal SSD
