Transcend MTS530T M.2 64 GB Internal SSD
- RS Stock No.:
- 186-4636
- Mfr. Part No.:
- TS64GMTS530T
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4636
- Mfr. Part No.:
- TS64GMTS530T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS530T | |
| Form Factor | M.2 | |
| Memory Size | 64 GB | |
| Internal/External | Internal | |
| Product Type | SSD | |
| Height | 3.58 mm | |
| Industrial Grade | Yes | |
| Interface Type | SATA III 6 Gb/S | |
| Length | 42 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| NAND Type | TLC | |
| Standards/Approvals | CE, EAC, FCC | |
| Sub Type | SSD | |
| Width | 22 mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS530T | ||
Form Factor M.2 | ||
Memory Size 64 GB | ||
Internal/External Internal | ||
Product Type SSD | ||
Height 3.58 mm | ||
Industrial Grade Yes | ||
Interface Type SATA III 6 Gb/S | ||
Length 42 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
NAND Type TLC | ||
Standards/Approvals CE, EAC, FCC | ||
Sub Type SSD | ||
Width 22 mm | ||
- COO (Country of Origin):
- TW
With the combination of larger storage capacity and lower production costs, Transcend's 3D TLC SSDs are the game-changer to the market, delivering endurance equivalent to what MLC-based solutions once prided themselves with. The MTS530T with SATA III 6Gb/s interface, ultra compact dimensions and 3D NAND flash makes it best suited to address the high-performance needs and strict size limitations of small form factor devices, all while being extra cost-effective.
Space-saving M.2 form factor (42mm) - ideal for mobile computing devices
Supports DevSleep mode (optional), which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
Supports S.M.A.R.T., TRIM and NCQ command
Advanced Global Wear-Levelling and Block management for reliability
Supports Advanced Garbage Collection
Built-in LDPC ECC (Error Correction Code) functionality
Great shock resistance
Bad Block Management
Non-volatile Flash Memory for outstanding data retention
Related links
- Transcend MTE652T2 M.2 64 GB Internal SSD
- Transcend MTS800S M.2 64 GB Internal SSD
- Transcend MTS800I M.2 64 GB Internal SSD
- Transcend MTS402I M.2 64 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend MTS552T2 M.2 64 GB Internal SSD
- Transcend MTS400S M.2 64 GB Internal SSD
- Transcend MTS800 M.2 64 GB Internal SSD
