Transcend StoreJet 25C3S 2.5 in 1 TB External External Hard Drive
- RS Stock No.:
- 187-1750
- Distrelec Article No.:
- 302-49-140
- Mfr. Part No.:
- TS1TSJ25C3S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€234.76
(exc. VAT)
€288.75
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.76 |
*price indicative
- RS Stock No.:
- 187-1750
- Distrelec Article No.:
- 302-49-140
- Mfr. Part No.:
- TS1TSJ25C3S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | External Hard Drive | |
| Sub Type | HDD | |
| Model Number | StoreJet 25C3S | |
| Memory Size | 1TB | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| Interface Type | USB 3.1 | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 5°C | |
| Length | 114.5mm | |
| Standards/Approvals | CE, EAC, FCC | |
| Height | 9.95mm | |
| Width | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type External Hard Drive | ||
Sub Type HDD | ||
Model Number StoreJet 25C3S | ||
Memory Size 1TB | ||
Internal/External External | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
Interface Type USB 3.1 | ||
Self-Destruct No | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 5°C | ||
Length 114.5mm | ||
Standards/Approvals CE, EAC, FCC | ||
Height 9.95mm | ||
Width 78.5mm | ||
- COO (Country of Origin):
- TW
Transcend External Hard Drive, 1TB Capacity, USB 3.1 Interface - TS1TSJ25C3S
This external hard drive is a 2.5-inch portable solution designed for high-capacity storage with a sleek and durable design. The Transcend StoreJet 25C3S offers a substantial 1TB capacity, ensuring there's ample space for your data. With dimensions of 114.5 x 78.5 x 9.95mm and weighing just 136g, it is an ideal companion for professionals seeking mobility and functionality.
Features & Benefits
• USB 3.1 Gen 1 interface supports transfer speeds of up to 5Gbps
• Durable aluminium casing enhances protection against damage
• Ultra-slim profile allows easy transportation in bags
• Pre-formatted NTFS for immediate use across devices
• Equipped with data management software for efficient backup
• Operating temperature range ensures reliability in various environments
Applications
• Used for storing large project files in automation and engineering
• Utilised for backing up vital data in electronics and mechanical industries
• Ideal for transferring files between devices in fieldwork scenarios
What type of data management solutions are available with this external hard drive?
It includes Transcend Elite software that enables backup, restore, data encryption, and cloud functions, streamlining data management tasks.
What performance benefits can I expect when connecting to a UASP-enabled host?
When paired with a UASP-enabled host, transfer rates can improve significantly, enhancing overall data handling efficiency during large file transfers.
How does the temperature range impact operation in different environments?
With a safe operating temperature of 5°C to 55°C, it ensures consistent functionality in a variety of settings, from offices to field locations.
What kind of connections does this product support?
It supports both USB Type-C and USB Type A connections, allowing versatility in how it can be attached to different devices.
Related links
- Transcend StoreJet 25C3S 2.5 in 2 TB External External Hard Drive
- Transcend StoreJet 25M3 2.5 in 1 TB External External Hard Drive
- Transcend StoreJet C3S 2.5 in 1 TB External External Hard Drive
- Transcend StoreJet 25M3 2.5 in 2 TB External External Hard Drive
- Transcend StoreJet 35T3 3.5 in 8 TB External External Hard Drive
- Transcend StoreJet H3 2.5 in 4 TB External External Hard Drive
- Transcend StoreJet C3S 2.5 in 2 TB External External Hard Drive
- Transcend StoreJet 35T3 3.5 in 4 TB External External Hard Drive
