Samsung MZ 77Q2T0 2.5 in 2 TB Internal Internal Hard Drive
- RS Stock No.:
- 209-7428
- Distrelec Article No.:
- 302-01-583
- Mfr. Part No.:
- MZ-77Q2T0BW
- Manufacturer:
- Samsung
Subtotal (1 unit)*
€366.89
(exc. VAT)
€451.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €366.89 |
*price indicative
- RS Stock No.:
- 209-7428
- Distrelec Article No.:
- 302-01-583
- Mfr. Part No.:
- MZ-77Q2T0BW
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Sub Type | SSD | |
| Memory Size | 2TB | |
| Model Number | MZ 77Q2T0 | |
| Product Type | Internal Hard Drive | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | V-NAND | |
| Encryption Level | AES-256 | |
| Interface Type | SATA I | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 69.85mm | |
| Length | 6.8mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Sub Type SSD | ||
Memory Size 2TB | ||
Model Number MZ 77Q2T0 | ||
Product Type Internal Hard Drive | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type V-NAND | ||
Encryption Level AES-256 | ||
Interface Type SATA I | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 69.85mm | ||
Length 6.8mm | ||
Width 100mm | ||
- COO (Country of Origin):
- KR
The 870 QVO is Samsungs latest 2nd generation QLC (Quad-Level Cell) SSD featuring fast sequential read/write speeds and sustained performance. These reliable solid state drives offer dependable storage with performance you can trust. And upgrading is easy for anyone with a desktop PC or laptop that supports a standard 2.5-inch SATA form factor.
Overwhelming Capacity
Reliable and sustainable
Upgrade with ease
Keep your SSD in check with Samsung Magician 6.1 software
Related links
- Samsung MZ 77Q4T0 2.5 in 4 TB Internal Hard Drive
- Samsung Samsung SSD 990 PRO With Heatsink M.2 Internal Hard Drive
- Phoenix Contact DRBAAZ Portable 4 TB Internal Hard Drive
- Seagate ST16000NM007H Small 16 TB Internal Hard Drive Enclosure
- Verbatim Vi5000 2TB M.2 2 TB Internal Hard Drive
- Phoenix Contact DRBAAZ Portable 2 TB Internal Hard Drive
- Integral Memory INSSD2TS625V2X 2.5 in SATA SSD 2 TB Internal Hard Drive
- Integral Memory INSSD2TM2242G3 M.2 (2242) 2 TB Internal Hard Drive
