Transcend SSD452P 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 240-5442
- Mfr. Part No.:
- TS128GSSD452P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€368.54
(exc. VAT)
€453.30
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.54 |
*price indicative
- RS Stock No.:
- 240-5442
- Mfr. Part No.:
- TS128GSSD452P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Model Number | SSD452P | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | 2.5 in | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 6.8mm | |
| Width | 69.85mm | |
| Length | 100mm | |
| Standards/Approvals | BSMI, FCC, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Model Number SSD452P | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor 2.5 in | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
Height 6.8mm | ||
Width 69.85mm | ||
Length 100mm | ||
Standards/Approvals BSMI, FCC, CE | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GSSD452P
This solid state drive offers an internal storage solution designed for high performance and durability. With a capacity of 128GB, this 2.5-inch solid state drive features advanced 3D TLC NAND technology for enhanced reliability and efficiency. Measuring 100mm in length, 69.85mm in width, and 6.8mm in height, it provides a compact storage option suitable for various applications.
Features & Benefits
• SATA III interface ensures high-speed data transfer rates
• Built-in DRAM cache for quicker access to stored data
• Intelligent Power Shield protects against sudden power loss
• Advanced global wear-levelling enhances drive longevity
• Dynamic thermal throttling maintains optimal performance
• Extended temperature range allows versatility in usage
Applications
• Ideal for use in embedded systems and industrial
• Suitable for enhancing performance in automation equipment
• Utilised in electronic devices requiring robust storage solutions
• Employed in electrical and mechanical industries for reliable data storage
What type of NAND technology is incorporated into this device?
It features 3D TLC NAND technology, allowing for efficient data storage and improved durability.
How does the Intelligent Power Shield contribute to data safety?
The Intelligent Power Shield preserves data integrity during unexpected power outages, ensuring reliable operation in critical settings.
What operating temperature range does this drive support?
The drive is designed for environments ranging from -20°C to 75°C, making it suitable for diverse applications.
Can this drive handle high read and write input/output operations?
Yes, it supports up to 90,000 IOPS for random reads and 85,000 IOPS for random writes, ensuring excellent performance.
What is the expected lifespan or endurance of this SSD?
This SSD has an endurance rating of 3,520 terabytes written, providing confidence for extensive use in demanding applications.
Related links
- Transcend SSD452P 2.5 in 512 GB Internal SSD
- Transcend SSD452P 2.5 in 64 GB Internal SSD
- Transcend SSD452P 2.5 in 256 GB Internal SSD
- Transcend SSD452P-I 2.5 in 64 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD470K 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD230S 2.5 in 128 GB Internal SSD
