Transcend MTE662T-I M.2 2 TB Internal SSD
- RS Stock No.:
- 240-5514
- Mfr. Part No.:
- TS2TMTE662T-I
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-5514
- Mfr. Part No.:
- TS2TMTE662T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 2TB | |
| Product Type | SSD | |
| Model Number | MTE662T-I | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Standards/Approvals | CE | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 2TB | ||
Product Type SSD | ||
Model Number MTE662T-I | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 80mm | ||
Height 3.58mm | ||
Standards/Approvals CE | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 2TB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS2TMTE662T-I
This solid state drive offers an exceptional storage capacity of 2TB and utilises the M.2 form factor for efficient space usage. Equipped with the latest NVMe PCIe Gen 3 x4 interface, it delivers impressive data transfer speeds, making it an excellent choice for demanding applications. Compact in design, it measures 80mm x 22mm x 3.58mm and weighs a mere 9g, ensuring a lightweight solution for internal storage.
Features & Benefits
• High-speed data transfer with PCIe Gen 3 x4 interface
• 3D NAND technology enhances storage efficiency
• Built-in DRAM cache allows for rapid data access
• Extreme temperature resistance ensures performance from -40°C to 85°C
• Endurance rating of 3K Program/Erase cycles guarantees reliability
• LDPC ECC functionality offers data integrity and error correction
Applications
• Ideal for industrial automation systems requiring robust data storage
• Suitable for gaming needing high-performance speeds
• Used in electronic devices demanding efficient and reliable storage
• For mechanical systems requiring consistent operational reliability
What transfer speeds can I expect with this SSD?
It supports sequential read speeds of up to 3,500 MB/s and write speeds of up to 2,700 MB/s, significantly enhancing overall system performance.
How does the temperature resistance affect its use in harsh environments?
The wide operating temperature range of -40°C to 85°C ensures consistent functionality even in extreme conditions, making it suitable for industrial applications.
What type of NAND technology is implemented in this drive?
The drive utilises advanced 3D NAND technology, which incorporates 96 layers of flash chips, significantly improving storage density compared to traditional NAND options.
What are the implications of the DRAM cache in this SSD?
The inclusion of a DRAM cache helps in reducing latency during data access, thereby improving overall performance in applications requiring quick data retrieval.
How does this SSD ensure data integrity?
It is equipped with built-in LDPC ECC technology, which corrects errors and enhances data reliability, making it suitable for mission-critical applications.
Related links
- Transcend MTE662T-I M.2 124 TB Internal SSD
- Transcend MTE662T-I M.2 128 GB Internal SSD
- Transcend MTE662T-I M.2 512 GB Internal SSD
- Transcend MTE662T-I M.2 256 GB Internal SSD Drive
- Transcend MTS952T-I M.2 2 TB Internal SSD Hard Drive
- Transcend MTE712A-I M.2 (2280) 2 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 2 TB Internal SSD
- Transcend MTS960T-I M.2 2280 2 TB Internal SSD Hard Drive
