Transcend MTE452T-I M.2 512 GB Internal SSD
- RS Stock No.:
- 240-5545
- Mfr. Part No.:
- TS512GMTE452T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€887.44
(exc. VAT)
€1,091.55
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €887.44 |
*price indicative
- RS Stock No.:
- 240-5545
- Mfr. Part No.:
- TS512GMTE452T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTE452T-I | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Sub Type | NVMe SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | TLC | |
| Encryption Level | AES | |
| Interface Type | PCIe NVMe Gen 3.0 x 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Length | 42mm | |
| Standards/Approvals | BSMI, FCC, CE | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTE452T-I | ||
Memory Size 512GB | ||
Product Type SSD | ||
Sub Type NVMe SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type TLC | ||
Encryption Level AES | ||
Interface Type PCIe NVMe Gen 3.0 x 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Length 42mm | ||
Standards/Approvals BSMI, FCC, CE | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory Size, PCIe Gen 3.0 x4 Interface Type - TS512GMTE452T-I
This SSD is an internal NVMe storage device designed for demanding industrial environments, providing solid-state data storage over a PCIe Gen3 x4 interface. It operates across a wide temperature range and uses triple-level cell NAND to balance capacity and endurance, making it suitable for embedded systems and equipment where compact, high-speed storage is required.
Features and Benefits:
• 512GB capacity for substantial local data retention
• PCIe Gen3 x4 Interface for high-throughput transfers
• NVMe protocol for low-latency storage access
• TLC NAND offering a balance of density and endurance
• AES-level encryption supporting data protection in situ
• PCIe Gen3 x4 Interface for high-throughput transfers
• NVMe protocol for low-latency storage access
• TLC NAND offering a balance of density and endurance
• AES-level encryption supporting data protection in situ
Applications
• Suitable for industrial controllers requiring Compact storage
• Used with embedded compute modules in field equipment
• Ideal for edge devices operating under thermal stress
• Can be used for on-board data logging in machinery
• Suitable for Compact system boards with M.2 slots
• Used with embedded compute modules in field equipment
• Ideal for edge devices operating under thermal stress
• Can be used for on-board data logging in machinery
• Suitable for Compact system boards with M.2 slots
What physical form factor does it use?
It uses the M.2 2242 form factor with a 42 mm length suitable for space-constrained hosts.
Which environmental temperatures can it tolerate during operation?
It operates reliably between -40°C and 85°C for use in harsh thermal conditions.
What certifications does it hold for global deployment?
It carries BSMI, FCC and CE approvals for regulatory compliance.
Is the storage managed internally or by host controllers?
The device functions as an NVMe SSD interfacing via PCIe Gen3 x4, relying on host controllers for system-level management.
Related links
- Transcend MTE452T-I M.2 128 GB Internal SSD
- Transcend MTE452T-I M.2 256 GB Internal SSD
- Transcend MTE662T-I M.2 512 GB Internal SSD
- Transcend MTS552T2-I M.2 512 GB Internal SSD
- Transcend MTE662P-I M.2 512 GB Internal SSD
- Transcend MTS952T-I M.2 512 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend TS512GMTE460T-I M.2 (2242) 512 GB Internal SSD
