Transcend MTS952T-I M.2 64 GB Internal SSD
- RS Stock No.:
- 240-5582
- Mfr. Part No.:
- TS64GMTS952T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€183.49
(exc. VAT)
€225.69
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.49 |
*price indicative
- RS Stock No.:
- 240-5582
- Mfr. Part No.:
- TS64GMTS952T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Model Number | MTS952T-I | |
| Product Type | SSD | |
| Sub Type | 2280-D2-B-M (Double-Sided) | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Standards/Approvals | CE, FCC, BSMI | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Model Number MTS952T-I | ||
Product Type SSD | ||
Sub Type 2280-D2-B-M (Double-Sided) | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Width 22mm | ||
Height 3.58mm | ||
Standards/Approvals CE, FCC, BSMI | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GMTS952T-I
This solid state drive is designed for high-performance applications, featuring a compact M.2 form factor measuring 80mm x 22mm x 3.58mm. The drive utilises SATA III technology, providing fast data transfer speeds, making it an ideal choice for both commercial and industrial environments.
Features & Benefits
• Supports SATA III 6GB/s for enhanced data transfer rates
• Built with advanced 3D TLC NAND technology for increased efficiency
• Operates within extreme temperatures from -40°C to +85°C
• Equipped with embedded DDR3 DRAM cache for quick data access
• Guarantees endurance of 3K Programme/Erase cycles for durability
• Includes support for Transcend's Scope Pro software for monitoring
Applications
• Used in automation systems requiring reliable data storage
• Ideal for embedded systems where space is at a premium
• Suitable for industrial automation control
• Employed in high-performance computing for data-intensive tasks
What advantages does the compact form factor offer for installation?
The compact M.2 form factor allows for seamless integration into space-constrained devices, enhancing versatility in various applications, particularly in mobile computing and embedded systems.
How does the temperature resilience benefit operation in demanding environments?
The high-temperature range ensures that it maintains performance and reliability in extreme conditions, making it suitable for industrial settings and outdoor applications where temperature fluctuations are common.
What are the implications of the endurance rating on long-term usage?
The endurance rating of 3K Programme/Erase cycles indicates that it can handle extensive read and write operations, making it an ideal choice for data-intensive applications that require sustained performance over time.
Related links
- Transcend MTS952T-I M.2 128 GB Internal SSD
- Transcend MTS952T-I M.2 512 GB Internal SSD
- Transcend MTS952T-I M.2 2 TB Internal SSD Hard Drive
- Transcend MTS952T-I M.2 1 TB Internal SSD
- Transcend MTS952T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend MTS552T2-I M.2 64 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 64 GB Internal SSD
- Transcend MTS800I M.2 64 GB Internal SSD
