Transcend MTS570T M.2 1 TB Internal SSD
- RS Stock No.:
- 245-0006
- Mfr. Part No.:
- TS1TMTS570T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€751.30
(exc. VAT)
€924.10
(inc. VAT)
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €751.30 |
*price indicative
- RS Stock No.:
- 245-0006
- Mfr. Part No.:
- TS1TMTS570T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | MTS570T | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Encryption Level | AES-256 | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 3.58mm | |
| Length | 42mm | |
| Standards/Approvals | BSMI, FCC, CE | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number MTS570T | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Encryption Level AES-256 | ||
Self-Destruct No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 3.58mm | ||
Length 42mm | ||
Standards/Approvals BSMI, FCC, CE | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, M.2 Form Factor - TS1TMTS570T
This solid state drive is an internal M.2 SSD designed for high-performance computing. Offering a compact dimension of 42mm x 22mm x 3.58mm, it incorporates advanced 3D NAND storage technology to enhance efficiency and durability, making it suitable for various demanding environments.
Features & Benefits
• Integrated 3D NAND technology improves storage density and efficiency
• DRAM cache enables faster data access and retrieval
• High-temperature operation capability from -40°C to 85°C
• Endurance rating of 3K Programme/Erase cycles ensures reliability
• Sleek M.2 form factor ideal for space-constrained devices
• Advanced garbage collection prolongs drive lifespan
Applications
• Utilised in automation controls for rapid data processing
• Ideal for embedded systems requiring compact storage solutions
• Commonly integrated into high-performance computing devices
• Suitable for industrial needing high reliability
What is the impact of the 3D NAND technology on performance?
The 3D NAND technology allows for vertical stacking of flash chips, resulting in better storage density, enhanced performance, and improved efficiency compared to traditional planar NAND.
How does this SSD perform in extreme temperatures?
It is designed to operate between -40°C and 85°C, ensuring consistent performance even in harsh environmental conditions, making it suitable for industrial settings.
What are the power consumption figures during operation and sleep modes?
The SSD consumes 4.5 watts while in operation and reduces to 1.1 watts in sleep mode, optimising energy efficiency in various applications.
How can the endurance rating of 3K Programme/Erase cycles benefit usage?
This endurance rating ensures long-life usage, making it a reliable choice for applications that require frequent write and erase cycles, such as data logging.
In what scenarios would the advanced global wear-levelling feature be crucial?
This feature is invaluable in ensuring even wear across the memory cells, extending the lifespan of the SSD in environments with high write workloads, which is common in industrial applications.
Related links
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend MTE662P M.2 1 TB Internal SSD
- Transcend MTS970T M.2 1 TB Internal SSD
- Transcend MTE662T2 M.2 1 TB Internal SSD
- Transcend MTS952T2 M.2 1 TB Internal SSD
- Transcend MTE670T M.2 1 TB Internal SSD
- Transcend MTE220S M.2 1 TB Internal SSD
