Transcend MTS970T M.2 2 TB Internal SSD Drive
- RS Stock No.:
- 245-0045
- Mfr. Part No.:
- TS2TMTS970T
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0045
- Mfr. Part No.:
- TS2TMTS970T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MTS970T | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 | |
| Capacity | 2 TB | |
| Interface | SATA III 6 Gb/S | |
| Nand Type | 3D | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 80 x 22 x 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Weight | 9g | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MTS970T | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 | ||
Capacity 2 TB | ||
Interface SATA III 6 Gb/S | ||
Nand Type 3D | ||
Temperature Range -40 → +85°C | ||
Dimensions 80 x 22 x 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
Weight 9g | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 2TB Capacity, SATA III 6 Gb/S Interface - TS2TMTS970T
This solid state drive is a high-performance M.2 SSD designed for speed and efficiency, boasting a capacity of 2TB. Featuring a compact M.2 2280 form factor measuring 80mm x 22mm x 3.58mm, it utilises next-generation 3D NAND technology to enhance storage capabilities. The SATA III interface enables rapid data transfer rates, making it ideal for various applications.
Features & Benefits
• Utilises 3D NAND technology for improved storage density
• Supports SATA III 6 GB/s for fast data transfer speeds
• Endurance rating of 3K programme/erase cycles enhances durability
• Wide temperature range of -40°C to 85°C for extreme conditions
• Built-in DRAM cache allows for faster data access
• Dynamic thermal throttling prevents overheating during operation
• Supports SATA III 6 GB/s for fast data transfer speeds
• Endurance rating of 3K programme/erase cycles enhances durability
• Wide temperature range of -40°C to 85°C for extreme conditions
• Built-in DRAM cache allows for faster data access
• Dynamic thermal throttling prevents overheating during operation
Applications
• Used in automation systems requiring fast data retrieval
• Ideal for electronics that operate in high-temperature environments
• Suitable for mechanical demanding robust storage solutions
• Effective for data-intensive tasks in industrial settings
• Ideal for electronics that operate in high-temperature environments
• Suitable for mechanical demanding robust storage solutions
• Effective for data-intensive tasks in industrial settings
How does the 3D NAND technology improve storage efficiency?
The 3D NAND structure allows for vertical stacking of flash chips, which increases storage capacity without expanding the physical footprint, making it a compact SSD for storage while enhancing read/write performance.
What benefits does the extended operating temperature range provide?
The ability to function effectively between -40°C and 85°C means it is reliable for use in industrial SSD applications, ensuring consistent performance even in extreme environmental conditions.
Can you elaborate on the endurance rating and its significance?
With an endurance rating of 3K programme/erase cycles, it guarantees reliability for demanding applications, ensuring that data can be written and erased multiple times without significant wear.
What role does the built-in DRAM cache play?
The embedded DRAM cache plays a crucial role in increasing the speed of data access, allowing for quicker read and write operations compared to models without cache, which benefits performance during data-intensive tasks.
Related links
- Transcend MTS970T-I M.2 2280 2 TB Internal SSD Hard Drive
- Transcend MTS970T M.2 1 TB Internal SSD
- Transcend MTS970T M.2 256 GB Internal SSD Drive
- Transcend MTE710T M.2 2 TB Internal SSD Drive
- Transcend MTS970T M.2 512 GB Internal SSD
- Transcend MTS970T M.2 (2280) 4 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend MTS970T M.2 (2280) 128 GB Internal SSD
