Transcend MTS952P M.2 512 GB Internal SSD
- RS Stock No.:
- 245-0086
- Mfr. Part No.:
- TS512GMTS952P
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-0086
- Mfr. Part No.:
- TS512GMTS952P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTS952P | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Height | 3.58mm | |
| Width | 22mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTS952P | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Height 3.58mm | ||
Width 22mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GMTS952P
This solid state drive is a high-performance internal SSD designed for industrial applications. With dimensions of 80mm x 22mm x 3.58mm and a weight of just 9g, it utilises the M.2 2280 form factor, offering a compact solution for reliable internal storage needs. The MTS952P is engineered to deliver exceptional speed and efficiency, making it ideal for automation, electronics, and mechanical industries.
Features & Benefits
• Utilises 3D NAND technology for enhanced storage efficiency
• SATA III interface provides transfer speeds of up to 560 MB/s
• Endurance of 3K Programme/Erase cycles ensures longevity
• Built-in Power Loss Protection safeguards data integrity
• Extended temperature range from -40°C to +85°C enhances durability
• Embedded DRAM cache enables rapid data access
Applications
• Used for embedded computing solutions in factories
• Utilised in high-temperature environments for data logging
• Ideal for reliable data storage in automation systems
• Suitable for use in rugged requiring compact storage
What temperature extremes can this device withstand?
It is designed to operate in a wide temperature range from -40°C to +85°C, suitable for industrial environments.
How does the Power Loss Protection feature work?
Power Loss Protection prevents data loss during unexpected power outages by ensuring that data is safely stored in transit before power is cut.
What are the read and write speeds you can expect?
The device can achieve sequential read speeds of up to 560 MB/s and write speeds of about 520 MB/s for efficient performance.
How durable is this drive in terms of usage cycles?
The endurance rating is 3K Programme/Erase cycles, indicating its reliability for frequent write and erase operations.
What advantages do the 3D NAND specifications provide?
The use of 3D NAND technology improves storage efficiency, allowing for a higher density of data storage within a compact design.
Related links
- Transcend MTS952P M.2 256 GB Internal SSD
- Transcend MTS952P M.2 128 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
- Transcend MTS830S M.2 512 GB Internal SSD
- Transcend MTE670T M.2 512 GB Internal SSD
