Western Digital WD Elements Portable Storage 3.5 in External Hard Disk Drive

Subtotal (1 unit)*

€115.39

(exc. VAT)

€141.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.39

*price indicative

RS Stock No.:
256-6000
Distrelec Article No.:
301-06-675
Mfr. Part No.:
WDBUZG0010BBK-WESN
Manufacturer:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Product Type

Hard Disk Drive

Model Number

WD Elements Portable Storage

Internal/External

External

Form Factor

3.5 in

Industrial Grade

Yes

Interface Type

USB 3.0

Maximum Operating Temperature

35°C

Minimum Operating Temperature

5°C

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
TH
The Western Digital portable hard drive with USB 3.0 offer reliable, high-capacity storage to go, fast data transfer rates, universal connectivity and massive capacity for value-conscious consumers. The small, lightweight design offers up to 1TB capacity.

Fast transfer rates

Improve PC performance

WD quality inside and out

Related links