Western Digital My Passport Portable HDD Storage 2.5 in 1 TB External Hard Disk Drive
- RS Stock No.:
- 256-6011
- Distrelec Article No.:
- 301-77-167
- Mfr. Part No.:
- WDBYVG0010BBK-WESN
- Manufacturer:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6011
- Distrelec Article No.:
- 301-77-167
- Mfr. Part No.:
- WDBYVG0010BBK-WESN
- Manufacturer:
- Western Digital
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
| Brand | Western Digital | |
| Memory Size | 1TB | |
| Product Type | Hard Disk Drive | |
| Model Number | My Passport Portable HDD Storage | |
| Internal/External | External | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| Encryption Level | 256 bit AES | |
| Interface Type | USB 3.2 | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 5°C | |
| Width | 75 mm | |
| Length | 107.2mm | |
| Standards/Approvals | No | |
| Height | 11.15mm | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Memory Size 1TB | ||
Product Type Hard Disk Drive | ||
Model Number My Passport Portable HDD Storage | ||
Internal/External External | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
Encryption Level 256 bit AES | ||
Interface Type USB 3.2 | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 5°C | ||
Width 75 mm | ||
Length 107.2mm | ||
Standards/Approvals No | ||
Height 11.15mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
The Western Digital My Passport has been redesigned to feature a convenient, slim form factor and is available in a range of vibrant colors. My passport portable storage is ready right out of the box including all necessary cables. And with SuperSpeed USB, you can quickly start backing up everything in your life and keep driving forward.
Works on windows and mac
Slim style
Related links
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 4 TB External Hard Disk Drive
- Western Digital My Passport Portable HDD Storage Slim External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE Portable HDD External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE Portable External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 inch 8 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in External Hard Disk Drive
- Western Digital MY CLOUD HOMEPERSONAL CLOUD STORAGE 3.5 inch 2 TB External Hard Disk Drive