Western Digital WD BLUE NVMe SSD M.2 2280 250 GB Internal Hard Disk Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
256-6028
Mfr. Part No.:
WDS250G3B0C
Manufacturer:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Model

WD BLUE NVMe SSD

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 2280

Industrial

Yes

Capacity

250 GB

Interface

PCIe Gen3

Nand Type

TLC

RoHS Status: Not Applicable

COO (Country of Origin):
TH
The Western Digital WD series powerful internal drive delivers up to 5X the speed of our best SATA SSDs with less PC lag or load time.

Capacity 250 GB
Form factor M.2 2280
Sequential read performance 3300MB/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy