Seagate RUGGED SECURE USB-C 2 TB External Portable Hard Drive
- RS Stock No.:
- 256-6064
- Distrelec Article No.:
- 302-03-512
- Mfr. Part No.:
- STFR2000403
- Manufacturer:
- Seagate
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6064
- Distrelec Article No.:
- 302-03-512
- Mfr. Part No.:
- STFR2000403
- Manufacturer:
- Seagate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Hard Drive Type | HDD | |
| Model | RUGGED SECURE USB-C | |
| Internal/External | External | |
| Interface | USB 3.2 | |
| Capacity | 2 TB | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Hard Drive Type HDD | ||
Model RUGGED SECURE USB-C | ||
Internal/External External | ||
Interface USB 3.2 | ||
Capacity 2 TB | ||
The Seagate LaCie rugged USB-C portable drive marries rugged durability with cutting-edge USB-C. The result is a vault for your data thats compatible with next-gen computers. Featuring the markets highest storage capacity for its size, the LaCie rugged USB-C gives you enough space to store your digital present and future. Massive capacity lets you use the LaCie rugged as a shuttle drive to transport footage from set to post-production or to store a huge light room library.
New USB-C connector for next-generation computers
Works with iPad connect your LaCie drive with USB-C
Bus powered for mobile workflows
Compatible with thunderbolt 4
Drop, crush and rain resistant for all-terrain use
Works with iPad connect your LaCie drive with USB-C
Bus powered for mobile workflows
Compatible with thunderbolt 4
Drop, crush and rain resistant for all-terrain use
Related links
- Verbatim 2 TB External Portable Hard Drive
- Apricorn Aegis Padlock DT Portable 2 TB External Portable Hard Drive
- Freecom ToughDrive 2 TB External Portable Hard Drive
- Transcend StoreJet 25H3 2.5 in 2 TB External Portable Hard Drive
- Apricorn Aegis Bio 3 Portable 2 TB External Portable Hard Drive
- Verbatim Store 'n' Go 2.5 in 2 TB External Portable Hard Drive
- Seagate EXPANSION PORTABLE HDD 2 TB External Hard Drive
- Verbatim 1 TB External Portable Hard Drive
