Seagate 2BIG RAID 8 TB External Desktop Hard Drive

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
256-6072
Distrelec Article No.:
302-03-468
Mfr. Part No.:
STHJ8000800
Manufacturer:
Seagate
Find similar products by selecting one or more attributes.
Select all

Brand

Seagate

Sub Type

HDD

Product Type

Desktop Hard Drive

Model Number

2BIG RAID

Memory Size

8TB

Internal/External

External

Interface Type

USB 3.2

Width

4.646in

Height

3.673in

Length

217mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Seagate 2 Big raid is ideal for creative professionals who need reliable photo backup and seamless video editing, 2big raid delivers up to 40 TB of trusted desktop storage. Easy to configure hardware RAID 0/1 enables versatile speed, capacity, and data redundancy, while LaCie raid manager sends alerts about drive and system health. Iron wolf pro drives support fast, smooth workflows with 7,200 RPM performance and long term reliability. Hot swappable drives are easy to replace when needed, even while 2big raid is running. And if a natural disaster or accident strikes, rest easy with 5 year rescue data recovery services.

Fast performance speeds of up to 550 MB/s enable fast large file transfers and seamless 4K video editing

Loads of capacity offering up to 40 TB of storage for largescale projects and long term archiving

Works with USB-C host USB4, USB 3.0, thunderbolt™ 4,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy