iStorage IS-DT2 20 TB External Hard Disk Drive
- RS Stock No.:
- 283-1041
- Mfr. Part No.:
- IS-DT2-256-20000-C-G
- Manufacturer:
- iStorage
Subtotal (1 unit)*
€1,845.11
(exc. VAT)
€2,269.49
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,845.11 |
*price indicative
- RS Stock No.:
- 283-1041
- Mfr. Part No.:
- IS-DT2-256-20000-C-G
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Memory Size | 20TB | |
| Model Number | IS-DT2 | |
| Product Type | Hard Disk Drive | |
| Sub Type | HDD | |
| Internal/External | External | |
| FIPS Validated | Yes | |
| Interface Type | USB 3.2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Memory Size 20TB | ||
Model Number IS-DT2 | ||
Product Type Hard Disk Drive | ||
Sub Type HDD | ||
Internal/External External | ||
FIPS Validated Yes | ||
Interface Type USB 3.2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The iStorage 22 GB USB 3.2 HDD is an ultra-secure PIN authenticated hardware encrypted portable hard drive. Using the device couldnt be easier simply connect to any computer and enter a 7-15-digit PIN. If the correct PIN is entered all data stored on the drive will be decrypted and accessible. To lock the drive simply eject it from the host computer and all data stored on the device will be encrypted full disk encryption using military grade AES-XTS 256-bit hardware encryption. The diskAshur DT2 incorporates an on-board Common Criteria EAL5+ Hardware Certified secure microprocessor which employs built-in physical protection mechanisms designed to defend against external tamper bypass attacks and more. The device reacts to an automated attack by entering the deadlock frozen state. Designed developed and assembled in the UK.
LED lights
Alphanumeric keypad
Lock
Unlock
SHIFT key
Desk lock slot
USB 32 port
Mains power
On/Off switch military grade
hardware encryption
No software required 100% hardware encryption
OS & platform independent
Works on any device with a USB port
Brute force hack defence mechanism
Super speed USB 32
Epoxy coated wear resistant keypad
Self-destruct feature
Unattended auto lock
Drive reset feature
Tamper proof
Related links
- iStorage DiskAshur DT2 2 TB External Hard Disk Drive
- iStorage DiskAshur DT2 1 TB External External Hard Drive
- iStorage DiskAshur DT2 8 TB External External Hard Drive
- iStorage DiskAshur DT2 3 TB External External Hard Drive
- iStorage DiskAshur DT2 6 TB External External Hard Drive
- iStorage DiskAshur DT2 4 TB External External Hard Drive
- iStorage Portable HDD 4 TB External Hard Disk Drive
- iStorage Portable HDD 1 TB External Hard Disk Drive
