LEDLENSER Plastic Hard Hat Clip Black
- RS Stock No.:
- 134-890
- Distrelec Article No.:
- 302-38-249
- Mfr. Part No.:
- 502313
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€10.04
(exc. VAT)
€12.35
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.04 |
*price indicative
- RS Stock No.:
- 134-890
- Distrelec Article No.:
- 302-38-249
- Mfr. Part No.:
- 502313
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Hard Hat Clip | |
| Material | Plastic | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Hard Hat Accessory | ||
Accessory Type Hard Hat Clip | ||
Material Plastic | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Helmet Band Fixing Clips Type A set consists of four practical clips designed to securely attach various Ledlenser headlamps to a helmet, preventing slippage during use. These clips reliably connect the headband of the lamp to the helmet's edge, ensuring both remain in the desired position. Ideal for fast-paced, movement-intensive activities, they provide added stability and convenience.
Clip dimensions 15 x 10 x 42 mm (0.59 x 0.39 x 1.65 inches) per clip
Weight per clip Approximately 2 g (0.07 oz)
Material plastic (PA)
Usable with examples H15R Core, H15R Work, H19R Core, H19R Signature, H3.2, H4, H4R, H5 Core, H5R Core, H5R Work, H7R Core, H7R SE, H7R Signature, H7R Work, MH11, MH3
Related links
- LEDLENSER Plastic Hard Hat Clip Black Helmet
- LEDLENSER Plastic Hard Hat Clip SEO7R
- JSP Hard Hat Clip Black EVO Vista and EVOLite Safety Helmets EVO 6100, EVO3
- 3M Plastic Hard Hat Visor Carrier Black 3M Hard Hats
- uvex Textile, Plastic Suspension Harness Uvex Pheos
- Clydesdale Ltd Hat Clip
- 3M Plastic Sweatband Black Hard Hats
- LEDLENSER EVA, Canvas Case Lamp
