Milwaukee Helmet Connecting Kit Bolt Series Black

Subtotal (1 unit)*

€9.58

(exc. VAT)

€11.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.58

*price indicative

RS Stock No.:
218-279
Mfr. Part No.:
4932493350
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Hard Hat Accessory

Accessory Type

Helmet Connecting Kit

Colour

Black

For Use With

Bolt Series

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Milwaukee BOLT headlamp holder ensures compatibility with BOLT screens and is reversible for easy attachment in the front or rear slot. It works with Milwaukee headlamps and most other professional brands. Part of the BOLT accessory system for maximum versatility.

Packaged by 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy