uvex Polyester, Fleece Balaclava Asphalt Work, Bricklaying, Bridge, Concrete, Demolition, Elevated Highway Construction,
- RS Stock No.:
- 175-4410
- Mfr. Part No.:
- 9790065
- Manufacturer:
- uvex
Subtotal (1 unit)*
€40.49
(exc. VAT)
€49.80
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €40.49 |
*price indicative
- RS Stock No.:
- 175-4410
- Mfr. Part No.:
- 9790065
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Balaclava | |
| Material | Polyester, Fleece | |
| Colour | Orange | |
| For Use With | Asphalt Work, Bricklaying, Bridge, Concrete, Demolition, Elevated Highway Construction, Masonry, Pipeline Construction, Plastering, Road Building, Stone Setting, Stone Work, Tunnel, Wastewater, Water, Wrecking | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Hard Hat Accessory | ||
Accessory Type Balaclava | ||
Material Polyester, Fleece | ||
Colour Orange | ||
For Use With Asphalt Work, Bricklaying, Bridge, Concrete, Demolition, Elevated Highway Construction, Masonry, Pipeline Construction, Plastering, Road Building, Stone Setting, Stone Work, Tunnel, Wastewater, Water, Wrecking | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- uvex Polyester Neck Protection Orange Asphalt Work Bridge Demolition, Elevated Highway
- uvex Fleece Balaclava Black All Uvex Helmet, Safety in Wind and Weather
- UPower FUTURE Asphalt Grey Green 14% Spandex, 86% Nylon Work Shorts
- UPower FUTURE Asphalt Grey Green 86% Nylon, 14% Spandex Work Shorts
- DeWALT Asphalt, Green Concrete
- KARIBAN K907 Grey Polyester, Fleece Women's Zip Fleece Jacket L
- KARIBAN K907 Grey Polyester, Fleece Women's Zip Fleece Jacket M
- KARIBAN K911 White Polyester, Fleece Men's Zip Fleece Jacket M
