Coverguard 3D Fabric Sweatband Hard Hat Black
- RS Stock No.:
- 281-6767
- Mfr. Part No.:
- 6PHSB00NSI
- Manufacturer:
- Coverguard
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 281-6767
- Mfr. Part No.:
- 6PHSB00NSI
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Sweatband | |
| Material | 3D Fabric | |
| Colour | Black | |
| For Use With | Hard Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Hard Hat Accessory | ||
Accessory Type Sweatband | ||
Material 3D Fabric | ||
Colour Black | ||
For Use With Hard Hat | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HR
The Coverguard Phoenix sweatband is compatible with Phoenix safety helmets and can be used in sector like Mechanicals constructions, Light Industries, Heavy & process industries.
3D fabric
Related links
- 3M Leather Sweatband Black Hard Hat
- uvex Sweatband Black Helmet
- 3M Plastic Sweatband Black Hard Hats
- Ergodyne Polyester, Spandex Hard Hat Liner Black Hard Hat
- JSP Safety Glasses Black Hard Hat
- MSA Safety Textile Chin Strap White, Black Hard Hat
- uvex Plastic Chin Strap Black Hard Hat
- Milwaukee Sweatband Grey, Black
