Portwest ABS, Polyvinyl Chloride Helmet Band Light Black Helmet
- RS Stock No.:
- 282-4243
- Mfr. Part No.:
- S999NATXXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€13.82
(exc. VAT)
€17.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.82 |
*price indicative
- RS Stock No.:
- 282-4243
- Mfr. Part No.:
- S999NATXXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Helmet Band Light | |
| Material | ABS, Polyvinyl Chloride | |
| Colour | Black | |
| For Use With | Helmet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hard Hat Accessory | ||
Accessory Type Helmet Band Light | ||
Material ABS, Polyvinyl Chloride | ||
Colour Black | ||
For Use With Helmet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest 360° Illuminating Helmet Band has been developed for site awareness while working at night. The light illuminated band wraps around the circumference of any helmet providing 360° visibility to the wearer. Easily removable and attachable with strong adhesive hook and loop pad.
Flexible fibre optic cable
Function high flash-low flash-solid
USB rechargeable li-ion battery
Adhesive backing to attach housing to helmets
Related links
- SINGER SAFETY ABS Holder Black Helmet
- JSP ABS Visor Carrier Black Helmet
- RS PRO Blue 1-Lock Lockout Steel Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Black 1-Lock Lock Steel Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Yellow 1-Lock Lockout ABS Steel Safety Lockout Padlock, 5 mm
- RS PRO Black Polyvinyl Chloride 8 mm
- Penta ABS Hard Hat Light Black, Green Penta Helmets
- Penta ABS Hard Hat Light Black Penta Helmets
