Milwaukee Bolt 200 Orange Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

€27.23

(exc. VAT)

€33.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.23

*price indicative

RS Stock No.:
218-378
Mfr. Part No.:
4932480665
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Orange

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Number of Suspension Points

6

Standards/Approvals

EN 397 + EN 12492

Series

Bolt 200

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
US
The Milwaukee Bolt Unvented ensure compatibility between a wide range of accessories with an easy and intuitive attachment system. Extremely comfortable and easy to adjust due to the dial adjustment system. ABS shell is added for extra light and 6-point suspension for added comfort. It is available in 8 colours white, yellow, orange, red, black, green, blue and high visibility yellow.

Extremely comfortable and easy to adjust

ABS shell for added lightness

6 point suspension for added comfort

Interchangeable and comfortable chamois

8 colours available with glossy finish

Certified to EN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy