Delta Plus QUARUP4 Red Safety Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 302-026
- Mfr. Part No.:
- QUARUP4RO
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€12.47
(exc. VAT)
€15.34
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.47 |
*price indicative
- RS Stock No.:
- 302-026
- Mfr. Part No.:
- QUARUP4RO
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Colour | Red | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Material | Polypropylene | |
| Peak Type | Micro | |
| Standards/Approvals | CE EN 397 | |
| Series | QUARUP4 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour Red | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Material Polypropylene | ||
Peak Type Micro | ||
Standards/Approvals CE EN 397 | ||
Series QUARUP4 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Red Ventilated safety helmet features a short visor and a rotor system for easy adjustment, ensuring a comfortable fit. Its vented design enhances breathability, making it ideal for extended wear. The helmet is equipped with three textile straps and eight fixing points, providing an optimal weight distribution for improved comfort during use.
Replaceable headband for a better hygiene
Replaceable suspension for a better hygiene
Adjustable from 53 cm to 63 cm for optimum comfort
Adjustable headband
Related links
- Delta Plus QUARUP4 Red Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus QUARUP4 Green Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus QUARUP4 Yellow, Grey Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus DIAMOND V UP Red Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Red Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus GRANITE WIND Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus DIAMOND V UP Blue Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus DIAMOND V UP Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
