ProGARM 2660 White Safety Helmet Adjustable

Subtotal (1 unit)*

€193.66

(exc. VAT)

€238.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€193.66

*price indicative

RS Stock No.:
690-174
Mfr. Part No.:
2660-WHT
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Colour

White

Adjustable

Yes

Accessory Slots

Yes

Peak Type

Short

Series

2660

Standards/Approvals

GS-ET 29

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
PL
The ProGARM Replacement safety helmet is engineered to provide optimal protection in hazardous environments. Designed for comfort and functionality, this helmet features a short Peak and accessory slots for ear defenders, ensuring safety without compromising on convenience. With a four-point webbing harness and adjustable head circumference from 53-63cm, it guarantees a secure fit. Built to withstand extreme temperatures, this helmet resists fogging and UV radiation, making it suitable for diverse working conditions. Its impressive Ability to withstand medium energy impacts and provide thermal and electrical arc protection sets a new standard in head safety. The helmet prioritises durAbility and comfort, ensuring that users can remain focused and secure on the job.

Resistance to fogging ensures clear visibility

Four-point webbing harness provides maximum stability

Adjustable head circumference facilitates a custom fit

Designed for extreme temperatures from -30°C to +50°C

Offers resistance to UV radiation, safeguarding against sun exposure

Withstands medium energy impacts with a speed stroke of up to 120m/s

Protection against thermal hazards of an electric arc up to 4kA/0.5s

Certified to resist molten metal splash and surface damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy