Penta VISARC V2 Black, White Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 907-348
- Mfr. Part No.:
- V2-12-LPP-BK
- Manufacturer:
- Penta
Subtotal (1 unit)*
€405.77
(exc. VAT)
€499.10
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €405.77 |
*price indicative
- RS Stock No.:
- 907-348
- Mfr. Part No.:
- V2-12-LPP-BK
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | Black, White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Standards/Approvals | EN 50365:2023 | |
| Series | VISARC V2 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour Black, White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Standards/Approvals EN 50365:2023 | ||
Series VISARC V2 | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta helmet offers comprehensive face and head protection for electricians, featuring an integrated Arc-Flash face shield designed with thermal resistance for high voltage electrical installations.
Double Shell construction for enhanced protection against electric shock and arc-flash hazards
Ergonomic headband adjustment accommodates head sizes from 53 to 63 cm
Face shield features optical quality Class 1 for comfortable prolonged use
Resistance to molten metal, high-velocity particles, UV radiation, and fog
Integrated chin protection for optimal safety and comfort
Related links
- Penta VISARC V2 Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black Yellow Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC Black Helmet Chin Strap Included Adjustable
