Skytec 6 Blue Safety Helmet Ventilated Adjustable

Subtotal (1 unit)*

€15.33

(exc. VAT)

€18.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.33

*price indicative

RS Stock No.:
181-2349
Mfr. Part No.:
2C6000BL0000
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Colour

Blue

Chin Strap Included

No

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Number of Suspension Points

6

Peak Type

Standard

Suspension Adjustment Type

Pinlock

Rain Gutter

Yes

Standards/Approvals

CE

Series

6

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
DE
Safety Helmet With 6-Point Suspension Harness and Pinlock Adjustable Headband, Ratchet Optional

12 ventilation holes

Slots (30mm) for hearing or eye protection accessories

6-point textile suspension harness

Pinlock or ratchet adjustable headband (model dependant)

Fleece sweatband

4-point self-releasing chin-strap mounts

Rain gutter

Suitable Applications

A Construction, industry and general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy