- RS Stock No.:
- 186-0605
- Mfr. Part No.:
- X5001V-CE
- Manufacturer:
- 3M
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Price Each
€112.62
(exc. VAT)
€138.52
(inc. VAT)
Units | Per unit |
1 + | €112.62 |
- RS Stock No.:
- 186-0605
- Mfr. Part No.:
- X5001V-CE
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
3M™ SecureFit™ Safety Helmet, X5001V-CE, White, Vented, Reflective, CE
3M™ SecureFit™ Safety Helmet X5001V-CE offers six different settings to adjust position and a 4-point chin strap selector system to switch between EN397 or EN12492 certification standards. Our white safety helmet is vented, brimless and has a 3M™ UVicator™ Sensor that indicates levels of exposure to damaging ultraviolet (UV) light. The easy-to-adjust, 6-point ratchet suspension system features the exclusive 3M™ Pressure Diffusion Technology.
Features and Benefits
• For head protection thats secure and comfortable get 3M™ SecureFit™ Safety Helmet X5001V-CE. Its ideal for a variety of situations, including working at heights or for industrial jobs that involve heavy machinery or other hazards.
• Our vented safety helmet is designed and certified to meet both EN12492 and EN397 standards and, with the unique 4-point chin strap selector system, you can switch between either depending on the safety requirements of your workplace.
• Inspired by modern climbing helmets, the brimless design gives you a clear upward view so you can stay aware of your surroundings and avoid risks. With six different settings you can adjust the height of the suspension in the front and the back to fit a variety of head shapes.
• With the easy-to-adjust, 6-point ratchet suspension system you can smoothly tighten the headband as needed. It has the exclusive, patented 3M™ Pressure Diffusion Technology which not only provides a secure fit but, by reducing up to 20 % of forehead pressure compared to conventional 3M helmet suspensions, also helps improve comfort. 3M™ Scotchlite™ Reflective Material increases visibility under low light conditions.
• This white helmet features a proprietary 3M™ UVicator™ Sensor that changes from red to white when exposed to damaging levels of ultraviolet (UV) light. As UV rays can cause helmet shells to become brittle and compromise their protection level, the sensor changing colour indicates that its time to replace the helmet.
• Accessory slots and clips are designed to be compatible with a variety of 3M face shields, earmuffs and other accessories.
• Please note: the X5000 is either in EN12492 (helmets for mountaineers) mode or in EN397 (industrial safety helmets) mode but cannot meet both EN-standards simultaneously.
• Our vented safety helmet is designed and certified to meet both EN12492 and EN397 standards and, with the unique 4-point chin strap selector system, you can switch between either depending on the safety requirements of your workplace.
• Inspired by modern climbing helmets, the brimless design gives you a clear upward view so you can stay aware of your surroundings and avoid risks. With six different settings you can adjust the height of the suspension in the front and the back to fit a variety of head shapes.
• With the easy-to-adjust, 6-point ratchet suspension system you can smoothly tighten the headband as needed. It has the exclusive, patented 3M™ Pressure Diffusion Technology which not only provides a secure fit but, by reducing up to 20 % of forehead pressure compared to conventional 3M helmet suspensions, also helps improve comfort. 3M™ Scotchlite™ Reflective Material increases visibility under low light conditions.
• This white helmet features a proprietary 3M™ UVicator™ Sensor that changes from red to white when exposed to damaging levels of ultraviolet (UV) light. As UV rays can cause helmet shells to become brittle and compromise their protection level, the sensor changing colour indicates that its time to replace the helmet.
• Accessory slots and clips are designed to be compatible with a variety of 3M face shields, earmuffs and other accessories.
• Please note: the X5000 is either in EN12492 (helmets for mountaineers) mode or in EN397 (industrial safety helmets) mode but cannot meet both EN-standards simultaneously.
Applications
Hard hats are a mainstay of personal protective equipment in potentially hazardous work environments. Wherever there is a risk of falling objects, low ceilings, or any hazards that may result in head injury, hardhats are essential. They are also essential for some outdoor sporting activities, such as climbing.
To ensure compliance with health and safety regulations, as well as worker and visitor safety in your workplace, you must be sure to supply the appropriate hard hat protection.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Hard hats are a mainstay of personal protective equipment in potentially hazardous work environments. Wherever there is a risk of falling objects, low ceilings, or any hazards that may result in head injury, hardhats are essential. They are also essential for some outdoor sporting activities, such as climbing.
To ensure compliance with health and safety regulations, as well as worker and visitor safety in your workplace, you must be sure to supply the appropriate hard hat protection.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Specifications
Attribute | Value |
---|---|
Colour | White |
Chin Strap Included | Yes |
Vented | Yes |
Integrated Eye Shield | No |
Adjustable Size | Yes |
Material | ABS |
Accessory Slots | No |
Lining | No |
Integral Sweatband | Yes |
Peak Type | Short |
Rain Gutter | No |
Complies with EN 397 | Yes |
Additional EN Standards | ANSI/ISEA Z89.1-2014 Type 1 |
Range | SecureFit™ |
Product Type | Safety Helmet |
Standards Met | EN12492, EN397 |