MSA Safety V-Gard 200 Yellow Safety Helmet, Adjustable, Ventilated
- RS Stock No.:
- 193-6845
- Mfr. Part No.:
- GV621-0000000-000
- Manufacturer:
- MSA Safety

1 / 1
Subtotal (1 unit)**
€14.25
(exc. VAT)
€17.53
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €14.25 |
**price indicative
- RS Stock No.:
- 193-6845
- Mfr. Part No.:
- GV621-0000000-000
- Manufacturer:
- MSA Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MSA Safety | |
Colour | Yellow | |
Chin Strap Included | No | |
Vented | Yes | |
Integrated Eye Shield | No | |
Adjustable Size | Yes | |
Material | ABS | |
Accessory Slots | No | |
Lining | No | |
Application | General Industry | |
Integral Sweatband | Yes | |
Peak Type | Micro | |
Rain Gutter | No | |
Complies with EN 397 | Yes | |
Range | V-Gard 200 | |
Product Type | Safety Helmet | |
Standards Met | EN397 | |
Select all | ||
---|---|---|
Brand MSA Safety | ||
Colour Yellow | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material ABS | ||
Accessory Slots No | ||
Lining No | ||
Application General Industry | ||
Integral Sweatband Yes | ||
Peak Type Micro | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Range V-Gard 200 | ||
Product Type Safety Helmet | ||
Standards Met EN397 | ||
Related links
- MSA Safety V-Gard 200 Yellow Safety Helmet , Adjustable
- MSA Safety V-Gard 200 Blue Safety Helmet Ventilated
- MSA Safety V-Gard 200 Orange Safety Helmet Ventilated
- MSA Safety V-Gard 200 Green Safety Helmet Ventilated
- MSA Safety V-Gard 200 White Safety Helmet Ventilated
- MSA Safety V-Gard 500 Yellow Safety Helmet Ventilated
- MSA Safety V-Gard 500 White Safety Helmet Ventilated
- MSA Safety V-Gard 930 White Safety Helmet Ventilated