- RS Stock No.:
- 193-6874
- Mfr. Part No.:
- GV911-0000000-000
- Manufacturer:
- MSA Safety
28 In stock for delivery within 2 working days
Added
Price Each
€16.67
(exc. VAT)
€20.50
(inc. VAT)
Units | Per unit |
1 + | €16.67 |
- RS Stock No.:
- 193-6874
- Mfr. Part No.:
- GV911-0000000-000
- Manufacturer:
- MSA Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MSA Safety V-Gard 930 Safety Helmet, Vented, White, Fas-Trac III Foam
V-gard 930 is a Vented industrial safety helmets with integrated over spectacles. Balanced, modern, low-profile vented helmet with integrated eye
protection, 6-point Fas-Trac® III ratchet suspension, integrated over spectacles with intelligent adjustment and innovative rubber seal.
For use where top impact hazards to the head, UV and particle hazards to the eye exist.
protection, 6-point Fas-Trac® III ratchet suspension, integrated over spectacles with intelligent adjustment and innovative rubber seal.
For use where top impact hazards to the head, UV and particle hazards to the eye exist.
Helmet Features:
• Made of ABS for strength and lateral crush protection (EN397 LD option)
• Modern, dynamic and sports styled shell
• Channel around perimeter of the helmet diverts rain and debris from user
• Ventilation holes placed for optimized airflow
• Anti-static assembly; ELECTROSTATIC-INERIS certified for use in ATEX/explosive environments
Suspension Features:
• 6-point Fas-Trac® III ratchet suspension with premium washable and replaceable sweatband
• Head straps in woven polyester providing high comfort and long term, consistent, shock absorption performance
• Balance and stability with a lower nape strap
• Comfort pad to separate the ratchet from the head increasing comfort and cooling airflow
• Ratchet offers smooth rotation
• Easy grip knob adjustable even with gloves
• Three levels of nape height adjustment giving superior nape fit
Over Spectacle Features:
• Integrated over spectacles fit over most corrective lenses by sliding adjustment of the suspension and offer premium anti-fog and anti-scratch lenses (EN166 K+N option)
• Tinted over spectacles available, offering further UV-rays eye protection & comfort to those involved in sunny outdoor activities
• Intelligent adjustment and innovative rubber seal to ensure gap free eye protection on the face
• Grip area with rail system for quick and easy lens stowing even with gloves
• Tool free over spectacle replacement
• Panoramic, natural field of view
Specifications
Attribute | Value |
---|---|
Colour | White |
Chin Strap Included | No |
Vented | No |
Integrated Eye Shield | No |
Adjustable Size | Yes |
Material | ABS |
Accessory Slots | No |
Lining | No |
Application | General Industry |
Integral Sweatband | Yes |
Peak Type | Micro |
Rain Gutter | No |
Complies with EN 397 | Yes |
Range | V-Gard 520 |
Additional EN Standards | EN 50365, EN 80079-36 |
Standards Met | EN397 |
Product Type | Safety Helmet |
- RS Stock No.:
- 193-6874
- Mfr. Part No.:
- GV911-0000000-000
- Manufacturer:
- MSA Safety